Molex, 33471 Connector Housing Receptacle Grey Cable Mount 2 Way, Crimp Termination 33471-0202

Subtotal (1 bag of 200 units)*

£195.23

(exc. VAT)

£234.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£195.23£0.976

*price indicative

RS Stock No.:
683-769
Mfr. Part No.:
33471-0202
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Type

Connector Housing

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

33471

Colour

Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX150 Mat-Sealed Female Connector Assembly is specifically designed for reliable power and wire to wire connectivity in automotive applications. This connector features a light grey resin housing and offers robust performance with 2 circuits in a single-row configuration accompanied by keying options for secure mating. Active in status it ensures compliant operation in a range of challenging environments making it an ideal choice for professionals seeking durability and efficiency in their electrical installations. With a temperature range of -40°C to +125°C it reliably supports applications requiring stable performance under varying conditions.

Active status ensures readiness for immediate use
Mat-sealed design provides enhanced protection against environmental factors
Light grey colour ensures compatibility with various installations
Two-circuit design offers flexibility in wiring configurations
Resistant to extreme temperatures accommodating a wide operating range
Keying feature ensures correct mating with corresponding connectors
Utilises durable SPS/Nylon material for longevity and reliability