Molex, 31403 Connector Housing Receptacle Grey Cable Mount 2 Way, Crimp Termination 31403-2210

Subtotal (1 bag of 300 units)*

£181.77

(exc. VAT)

£218.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Bag(s)
Per Bag
Per unit*
1 +£181.77£0.606

*price indicative

RS Stock No.:
683-767
Mfr. Part No.:
31403-2210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Type

Connector Housing

Number of Contacts

2

Gender

Receptacle

Number of Rows

1

Mounting Type

Cable Mount

Series

31403

Colour

Grey

Termination Method

Crimp

COO (Country of Origin):
CN
The Molex MX64 Sealed Single Row Crimp Housing is engineered for reliable power and wire-to-board applications. This connector housing, designed in a sophisticated grey colours, accommodates two circuits and features a Key B design along with a CPA lock for enhanced security. Optimized for durability, it operates effectively across a temperature range of -40° to +125°C, making it suitable for demanding environments. With a light net weight of just 4.710 grams, this connector promises an efficient installation without compromising on performance.

Incorporates a CPA lock for enhanced connection security
Operates effectively within a temperature range of -40° to +125°C
Compact and lightweight design facilitates easy integration
Compatible with MX64 female terminals for versatile usage