Molex, 35843 Automotive Connector Socket White 2 Way 35843-1236
- RS Stock No.:
- 683-656
- Mfr. Part No.:
- 35843-1236
- Brand:
- Molex
Subtotal (1 bag of 120 units)*
£203.97
(exc. VAT)
£244.76
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £203.97 | £1.70 |
*price indicative
- RS Stock No.:
- 683-656
- Mfr. Part No.:
- 35843-1236
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Bulb Socket | |
Number of Contacts | 2 | |
Gender | Socket | |
Current Rating | 7A | |
Series | 35843 | |
Colour | White | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Bulb Socket | ||
Number of Contacts 2 | ||
Gender Socket | ||
Current Rating 7A | ||
Series 35843 | ||
Colour White | ||
- COO (Country of Origin):
- KR
The Molex PT Bulb Socket is a premium solution designed for connecting bayonet base bulbs efficiently. Crafted for specific applications this sealed EC-type socket ensures reliable performance under various conditions making it an ideal choice for situations requiring durable electrical connections. With a white nylon resin construction this product not only meets industry standards but also integrates seamlessly within various electronic assemblies. Its vertical entry angle and compatibility with select terminals make it suitable for various installations promoting both ease of use and aesthetic coherence. This socket is not recommended for new designs serving instead as a dependable choice for existing projects that require a robust long-lasting connection.
Constructed from high-quality nylon resin for durability
Vertical termination interface style facilitates straightforward installation
Compatible with specific positive and earth terminals for versatile use
Low-halogen status promotes environmental compliance aligning with industry standards
Supports two circuits which enhancing connection versatility
Compliant with multiple regulations including EU RoHS which ensuring product safety
Vertical termination interface style facilitates straightforward installation
Compatible with specific positive and earth terminals for versatile use
Low-halogen status promotes environmental compliance aligning with industry standards
Supports two circuits which enhancing connection versatility
Compliant with multiple regulations including EU RoHS which ensuring product safety