Molex, 33472 Connector Housing Socket Light Grey 20 Way 33472-2007

Subtotal (1 pack of 80 units)*

£159.67

(exc. VAT)

£191.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.67£1.996

*price indicative

RS Stock No.:
507-550
Distrelec Article No.:
304-57-172
Mfr. Part No.:
33472-2007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

20

Type

Female Connector Assembly

Gender

Female

Number of Rows

2

Series

33472

Colour

Light Grey

COO (Country of Origin):
CN
The TE Connectivity MX150 Mat-Sealed Female Connector Assembly is engineered for versatility and optimal performance in demanding applications. This dual-row, 20-circuit connector is designed with keying option B and connecting position assurance, ensuring reliable connectivity within automotive and wire-to-board applications. Its light grey color and robust SPS/Nylon construction enhance both the aesthetic and functional aspects of your electrical designs. With a significant operational temperature range of -40° to +125°C, this connector stands resilient against extreme environmental conditions. The product not only meets stringent compliance standards but also simplifies integration, demonstrating a commitment to quality and innovation by te connectivity.

Dual-row configuration enhances space efficiency within designs
Robust construction ensures reliability in various environmental conditions
Keying option B prevents misalignment during assembly
Connector position assurance mechanism guarantees stable connections
Low-halogen materials contribute to environmentally friendly practices