Molex, 98825 Automotive Connector Plug Grey Cable Mount 6 Way 98825-1068
- RS Stock No.:
- 476-417
- Distrelec Article No.:
- 304-60-885
- Mfr. Part No.:
- 98825-1068
- Brand:
- Molex
Subtotal (1 pack of 400 units)*
£157.47
(exc. VAT)
£188.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £157.47 | £0.394 |
*price indicative
- RS Stock No.:
- 476-417
- Distrelec Article No.:
- 304-60-885
- Mfr. Part No.:
- 98825-1068
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Type | Pin Connector | |
Gender | Male | |
Number of Rows | 1 | |
Mounting Type | Cable Mount | |
Series | 98825 | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Type Pin Connector | ||
Gender Male | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Series 98825 | ||
Colour Grey | ||
- COO (Country of Origin):
- CN
The TE Connectivity NSCC pin connector hybrid is an innovative solution designed for reliable connectivity across various applications. This connector stands out due to its unsealed design, accommodating up to six circuits for efficient data and power transmission. Engineered with versatility in mind, it suits a range of power and wire-to-wire applications, providing users with superior performance in demanding environments. Its strategic grey resin construction reliably withstands operating temperatures from -40° to +85°C, ensuring consistent functionality even in extreme conditions. This connector also boasts essential features such as keying and locking mechanisms to guarantee secure connections, eliminating the risk of accidental disconnection. With a streamlined design tailored for performance, this connector is an indispensable component for any modern wiring system.
Unsealed design enhances flexibility in various applications
Supports up to six circuits for efficient connectivity
Versatile grey resin construction withstands harsh conditions
Temperature range ensures reliable performance in extreme environments
Keying and locking mechanisms provide security against accidental disconnections
Lightweight and compact design simplifies installation and integration
Designed to mate seamlessly with receptacle connectors for optimal performance
Supports up to six circuits for efficient connectivity
Versatile grey resin construction withstands harsh conditions
Temperature range ensures reliable performance in extreme environments
Keying and locking mechanisms provide security against accidental disconnections
Lightweight and compact design simplifies installation and integration
Designed to mate seamlessly with receptacle connectors for optimal performance