Molex, 52116 Automotive Connector Plug 3 Way 52116-0342
- RS Stock No.:
- 472-182
- Distrelec Article No.:
- 304-60-879
- Mfr. Part No.:
- 52116-0342
- Brand:
- Molex
Subtotal (1 tray of 120 units)*
£161.88
(exc. VAT)
£194.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £161.88 | £1.349 |
*price indicative
- RS Stock No.:
- 472-182
- Distrelec Article No.:
- 304-60-879
- Mfr. Part No.:
- 52116-0342
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Type | Plug Housing | |
Gender | Plug | |
Series | 52116 | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Type Plug Housing | ||
Gender Plug | ||
Series 52116 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Waterproof connector series offers a reliable and robust solution tailored for demanding environments. Designed to facilitate secure electrical connections, this connector excels in protecting against moisture and dust ingress, which ensures dependable performance in even the harshest conditions. Its innovative design incorporates advanced materials, making it not only durable but also lightweight, promoting easier installation and assembly. With provisions for positive locking, this connector guarantees a stable connection, eliminating concerns over disconnections during operation. Ideal for automotive and industrial applications, it supports a wide variety of uses while adhering to stringent compliance standards, providing peace of mind for any project.
Waterproof design ensures long-lasting performance in harsh conditions
Employs advanced materials for durability and reduced weight
Positive locking mechanism enhances connection stability
Versatile usage across automotive and industrial applications
Complies with stringent ELV and RoHS standards
Employs advanced materials for durability and reduced weight
Positive locking mechanism enhances connection stability
Versatile usage across automotive and industrial applications
Complies with stringent ELV and RoHS standards