Amphenol Industrial, ATM04 Automotive Connector Socket Black 2 Way ATM04-2P-P007

Bulk discount available

Subtotal (1 unit)*

£9.04

(exc. VAT)

£10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 800 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.04
10 - 24£8.32
25 +£7.51

*price indicative

RS Stock No.:
434-171
Mfr. Part No.:
ATM04-2P-P007
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Type

Connector

Number of Contacts

2

Gender

Female

Number of Rows

2

Current Rating

7.5A

Series

ATM04

Colour

Black

COO (Country of Origin):
CN
The Amphenol Industrial 2 way Receptacle Y Splitter includes contacts and is comparable to PN DTM04-2P-P007.

Contact material is copper alloy
Housing material is thermoplastic
Seal material is silicone rubber