Amphenol Industrial, AT04 Automotive Connector PL Black Cable Mount 12 Way, Crimp Termination AT04-08PA-BM02
- RS Stock No.:
- 434-105
- Mfr. Part No.:
- AT04-08PA-BM02
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.30
(exc. VAT)
£6.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 807 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £5.30 |
10 - 24 | £4.88 |
25 + | £4.40 |
*price indicative
- RS Stock No.:
- 434-105
- Mfr. Part No.:
- AT04-08PA-BM02
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Type | Connector | |
Number of Contacts | 12 | |
Gender | PL | |
Number of Rows | 2 | |
Current Rating | 7.5A | |
Mounting Type | Cable Mount | |
Series | AT04 | |
Colour | Black | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Type Connector | ||
Number of Contacts 12 | ||
Gender PL | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Cable Mount | ||
Series AT04 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8 Position PCB Flangeless (Snap Fit) Board Mount Receptacle features a pin design with gold plated contacts included, potting, and comes in grey.
Contact material is copper alloy
Housing material is thermoplastic
Housing material is thermoplastic