Amphenol Industrial, AT06 Automotive Connector PL Black Cable Mount 8 Way, Crimp Termination AT06-08SA-SR2BK
- RS Stock No.:
- 434-086
- Mfr. Part No.:
- AT06-08SA-SR2BK
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£2.46
(exc. VAT)
£2.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 840 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.46 |
10 - 24 | £2.27 |
25 + | £2.04 |
*price indicative
- RS Stock No.:
- 434-086
- Mfr. Part No.:
- AT06-08SA-SR2BK
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 8 | |
Type | Connector | |
Gender | PL | |
Number of Rows | 2 | |
Current Rating | 13A | |
Mounting Type | Cable Mount | |
Series | AT06 | |
Colour | Black | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Type Connector | ||
Gender PL | ||
Number of Rows 2 | ||
Current Rating 13A | ||
Mounting Type Cable Mount | ||
Series AT06 | ||
Colour Black | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8 way Plug from AT Series features a keyed configuration. It has strain relief end cap and reduced diameter seal.
Housing material is thermoplastic
Seal material is silicone rubber
Seal material is silicone rubber