Molex, 33482 Connector Housing Plug Light Blue 334822423
- RS Stock No.:
- 309-280
- Mfr. Part No.:
- 334822423
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.54
(exc. VAT)
£7.85
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | £6.54 | £1.308 |
5 - 9 | £6.02 | £1.204 |
10 + | £5.30 | £1.06 |
*price indicative
- RS Stock No.:
- 309-280
- Mfr. Part No.:
- 334822423
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | Connector Housing | |
Gender | Plug | |
Number of Rows | 2 | |
Series | 33482 | |
Colour | Light Blue | |
Select all | ||
---|---|---|
Brand Molex | ||
Type Connector Housing | ||
Gender Plug | ||
Number of Rows 2 | ||
Series 33482 | ||
Colour Light Blue | ||
- COO (Country of Origin):
- CN
The Molex MX150 Mid-Voltage Mat Sealed Male Connector Assembly features a dual row design with 20 circuits, making it ideal for high performance applications requiring a reliable connection. Operating at 48V, this connector comes with Keying Option A and is designed in a light blue color for easy identification.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part
Low Halogen
IEC-62474 standard
Keying to mating part
Lock to mating part
Polarized to mating part