TE Connectivity, XRC Male Automotive Terminal
- RS Stock No.:
- 246-7643
- Mfr. Part No.:
- 845240028 / 4-2600020-3
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 246-7643
- Mfr. Part No.:
- 845240028 / 4-2600020-3
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
The TE Connectivity Automotive Terminal XRC PIN TERMINAL is with wire size 16-20 AWG and interface plating Gold Plated.
Terminal Type Pin Mating Pin Diameter 1.56 mm [ .061 in ] Terminal Transmits 0 – 24 A (Low Power)
Specifications
Attribute | Value |
---|---|
Type | Automotive Terminal |
Series | XRC |
Gender | Male |
Contact Plating | Gold |
Related links
- TE Connectivity, XRC Male Automotive Terminal
- TE Connectivity, Terminal PIN Automotive Terminal
- TE Connectivity, XRC Female Automotive Terminal
- TE Connectivity, Terminal Female Automotive Terminal
- TE Connectivity, Standard Power Timer Female Automotive terminal
- TE Connectivity, Micro Timer II Female Automotive terminal
- TE Connectivity, Junior Power Timer Female Automotive terminal
- TE Connectivity, MQS, 5-965906 Clip Mount Receptacle Automotive...