TE Connectivity Tab Terminal Contact, 0.32mm² to0.75mm², Rated At 1 A, 2 A, 5 A, 10 V ac, 48 V dc, 380 V ac, For Use
- RS Stock No.:
- 162-1677
- Mfr. Part No.:
- 2271283-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 162-1677
- Mfr. Part No.:
- 2271283-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Tab Terminal Contact | |
| Cable Entry Angle | Side | |
| Current Rating | 1 A, 2 A, 5 A | |
| Voltage Rating | 10 V ac, 48 V dc, 380 V ac | |
| For Use With | Linear Motor, Other Motors, Servo Motor | |
| Minimum Wire Size mm² | 0.32mm² | |
| Maximum Wire Size mm² | 0.75mm² | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Tab Terminal Contact | ||
Cable Entry Angle Side | ||
Current Rating 1 A, 2 A, 5 A | ||
Voltage Rating 10 V ac, 48 V dc, 380 V ac | ||
For Use With Linear Motor, Other Motors, Servo Motor | ||
Minimum Wire Size mm² 0.32mm² | ||
Maximum Wire Size mm² 0.75mm² | ||
- COO (Country of Origin):
- CN
TE Connectivity (TE)s Micro Motor connectors are applicable to harsh industrial environments. TEs latest Micro Motor connection solutions include a 9 position encoder connector and a 4+2 power & brake connector. Combining Power and Brake into one connector allows a more compact and higher protection standard solution with enhanced vibration and shock resistance.
Power and Brake Combined in One Connector
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
Field Installable Connector
Micro Motor Uses Standard Cable Sizes
High Temperature Rating for Power and Brake 125°C,
High Voltage Rating (380 V)
Uses Robust Contact
