TE Connectivity, EI SERIES CONNECTOR 1 Way Cable Mount PIN Pin Contact
- RS Stock No.:
- 480-703
- Mfr. Part No.:
- 170429-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 1200 units)*
£178.88
(exc. VAT)
£214.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £178.88 | £0.149 |
*price indicative
- RS Stock No.:
- 480-703
- Mfr. Part No.:
- 170429-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Pin Contact | |
| Series | EI SERIES CONNECTOR | |
| Gender | PIN | |
| Contact Plating | Gold | |
| Number of Contacts | 1 | |
| Mounting Type | Cable Mount | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Pin Contact | ||
Series EI SERIES CONNECTOR | ||
Gender PIN | ||
Contact Plating Gold | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- JP
The TE Connectivity pin contact offers a superior solution for a range of electrical applications, crafted meticulously for optimal performance. Designed specifically for 20 to 18 AWG wires, this component boasts a gold (Au) plating that enhances conductivity and ensures reliable signal transfer. Its robust phosphor bronze construction guarantees durability and longevity, making it ideal for various environments, including industrial and automotive applications. With an operating temperature range of -20 to 95 °C, this pin contact is tailored to handle tough conditions, providing peace of mind for demanding projects. It is conveniently packaged as a loose piece and adheres to strict compliance regulations, ensuring superior quality for your electrical needs.
Constructed from high-quality phosphor bronze for enhanced durability
Gold plating maximises conductivity and minimises signal loss
Designed to accommodate a wire size ranging from 0.12 to 0.5 mm²
Compatible with various insulation diameters, providing flexibility in use
Certified compliant with EU RoHS and ELV directives
Suitable for operational environments with wide temperature fluctuations
Loosely packaged for easy handling and integration into projects
Gold plating maximises conductivity and minimises signal loss
Designed to accommodate a wire size ranging from 0.12 to 0.5 mm²
Compatible with various insulation diameters, providing flexibility in use
Certified compliant with EU RoHS and ELV directives
Suitable for operational environments with wide temperature fluctuations
Loosely packaged for easy handling and integration into projects
