TE Connectivity, AMP 1 Way Cable Mount Socket Socket Contact
- RS Stock No.:
- 474-687
- Mfr. Part No.:
- 1-66740-9
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£7,457.87
(exc. VAT)
£8,949.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £7,457.87 | £4.972 |
*price indicative
- RS Stock No.:
- 474-687
- Mfr. Part No.:
- 1-66740-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket Contact | |
Series | AMP | |
Gender | Socket | |
Contact Plating | Tin | |
Number of Contacts | 1 | |
Mounting Type | Cable Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket Contact | ||
Series AMP | ||
Gender Socket | ||
Contact Plating Tin | ||
Number of Contacts 1 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact is engineered for high-performance applications, providing exceptional reliability in a compact design. This component is perfect for use in power circuits, ensuring optimal connectivity and durability under a range of environmental conditions. With its robust copper base and tin plating, it excels in various temperature scenarios, from -55 to 105 °C. Ideal for crimp applications, this part facilitates seamless wire termination, ensuring secure connections that meet stringent performance standards. Specifically designed for 16 AWG wires, it balances efficiency and adaptability, making it an essential choice for professional and industrial applications alike.
Designed for a durable crimp connection with copper construction
Rated for a maximum current of 15 A, ensuring dependable power transfer
Compatible with a wide range of wire sizes to enhance versatility
Features bright tin plating for improved conductivity and corrosion resistance
Right-angle orientation allows for efficient space utilisation in various installations
Compliant with major regulatory directives, ensuring safety and environmental responsibility
Supports a maximum insulation diameter, accommodating various wire insulations
Rated for a maximum current of 15 A, ensuring dependable power transfer
Compatible with a wide range of wire sizes to enhance versatility
Features bright tin plating for improved conductivity and corrosion resistance
Right-angle orientation allows for efficient space utilisation in various installations
Compliant with major regulatory directives, ensuring safety and environmental responsibility
Supports a maximum insulation diameter, accommodating various wire insulations