TE Connectivity, 11239, 11239 Cable Mount Female Connector

Subtotal (1 reel of 4000 units)*

£1,017.48

(exc. VAT)

£1,220.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,017.48£0.254

*price indicative

RS Stock No.:
471-071
Mfr. Part No.:
1123907-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Connector

Series

11239

Gender

Female

Contact Plating

Tin

Mounting Type

Cable Mount

Series Number

11239

COO (Country of Origin):
CN
The TE Connectivity Socket contact is engineered for optimal performance in demanding environments, providing a reliable connection for various power and signal applications. Designed with precision, it features a locking lance contact retention mechanism that ensures a secure fit even under challenging conditions. Its compatibility with discrete wire allows for versatile use across different circuit configurations, offering outstanding flexibility for assembly. With a robust copper alloy base and tin plating, this product withstands operational stresses, ensuring longevity and durability, making it an excellent choice for a variety of industrial applications.

Designed with locking lance technology for secure contact retention
Optimised for a wide range of operating voltages ensuring versatility
Crafted from high quality materials for durability in rigorous conditions
Compatible with discrete wire for easy integration into existing systems
Packaged in reels to streamline production and assembly processes
Rated for high current capacity to support demanding applications
Low halogen content reinforces environmental compliance features
Specifically designed for crimp termination to enhance connection reliability