TE Connectivity, 1488208-1, 1488208-1 Male Tab
- RS Stock No.:
- 467-174
- Mfr. Part No.:
- 1488208-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 7000 units)*
£1,988.77
(exc. VAT)
£2,386.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £1,988.77 | £0.284 |
*price indicative
- RS Stock No.:
- 467-174
- Mfr. Part No.:
- 1488208-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Tab | |
Series | 1488208-1 | |
Gender | Male | |
Contact Plating | Tin | |
Series Number | 1488208-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Series 1488208-1 | ||
Gender Male | ||
Contact Plating Tin | ||
Series Number 1488208-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity 0.64mm pin contact, designed for crimp applications, is engineered to provide exceptional reliability in electrical connections. Ideal for various electronic assembly requirements, it ensures a secure fit and optimal performance. The precision design accommodates 18 AWG wires, making it a versatile choice for a range of applications. With its active status, customers can trust in its compliance with stringent regulations such as the EU RoHS Directive and the EU REACH Regulation, ensuring minimal environmental impact. The part has undergone rigorous testing to guarantee it meets industry standards, making it a dependable option for professional and industrial use.
Provides a reliable connection with a minimal contact size
Optimised for crimp applications, ensuring ease of installation
Designed to work seamlessly with compatible TE parts for expanded functionalities
Compliant with EU directives, promoting sustainability in electronics
Supports a wide range of applications, enhancing versatility in use
Low halogen content contributes to safer product handling and usage
Optimised for crimp applications, ensuring ease of installation
Designed to work seamlessly with compatible TE parts for expanded functionalities
Compliant with EU directives, promoting sustainability in electronics
Supports a wide range of applications, enhancing versatility in use
Low halogen content contributes to safer product handling and usage