TE Connectivity Wire Female Receptacle Terminal

Subtotal 1 unit (supplied on a continuous strip)*

£7.67

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 191 unit(s) shipping from 11 December 2025
  • Plus 198 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.67

*price indicative

Packaging Options:
RS Stock No.:
305-105P
Mfr. Part No.:
927768-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle Terminal

Gender

Female

Contact Plating

Tin

Current Rating

30A

Mounting Type

Wire

Termination Method

Crimp

Minimum Operating Temperature

-40°C

Width

2.8mm

Maximum Operating Temperature

+130°C

COO (Country of Origin):
CZ
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant