TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-094P
- Mfr. Part No.:
- 1241414-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 5 units (supplied on a continuous strip)*
£32.55
(exc. VAT)
£39.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 118 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
5 - 9 | £6.51 |
10 + | £5.87 |
*price indicative
- RS Stock No.:
- 305-094P
- Mfr. Part No.:
- 1241414-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle Terminal | |
Gender | Female | |
Contact Plating | Tin | |
Current Rating | 24A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +130°C | |
Width | 6.3mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 24A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
Width 6.3mm | ||
- COO (Country of Origin):
- BE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and operates within a temperature range of -40 to 130°C. It features a crimp termination method, designed to terminate to wire. The receptacle style is 180°, making it suitable for various wire-to-wire applications.
Locking lance
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant