TE Connectivity Wire Female Receptacle Terminal
- RS Stock No.:
- 305-019P
- Mfr. Part No.:
- 5-962885-1
- Brand:
- TE Connectivity
Subtotal 1 unit (supplied on a continuous strip)*
£7.50
(exc. VAT)
£9.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 91 unit(s) ready to ship
- Plus 360 unit(s) shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.50 |
*price indicative
- RS Stock No.:
- 305-019P
- Mfr. Part No.:
- 5-962885-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Receptacle Terminal | |
| Gender | Female | |
| Contact Plating | Tin | |
| Current Rating | 7.5A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Width | 0.63mm | |
| Maximum Operating Temperature | +140°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Receptacle Terminal | ||
Gender Female | ||
Contact Plating Tin | ||
Current Rating 7.5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Width 0.63mm | ||
Maximum Operating Temperature +140°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.
Locking lance as primary locking
Tin plating for wire contact termination area
RoHS compliant
Tin plating for wire contact termination area
RoHS compliant
