TE Connectivity Wire Female Socket Terminal
- RS Stock No.:
- 304-993
- Mfr. Part No.:
- 1062-20-0222
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£510.51
(exc. VAT)
£612.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £510.51 | £0.128 |
*price indicative
- RS Stock No.:
- 304-993
- Mfr. Part No.:
- 1062-20-0222
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Socket Terminal | |
| Gender | Female | |
| Contact Plating | Nickel | |
| Diameter | 1mm | |
| Current Rating | 7.5A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket Terminal | ||
Gender Female | ||
Contact Plating Nickel | ||
Diameter 1mm | ||
Current Rating 7.5A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.
Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area
Related links
- TE Connectivity Wire Female Socket Terminal
- TE Connectivity Wire Male Pin Terminal
- TE Connectivity, DEUTSCH Female Socket
- Deutsch Socket Contact
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity Female F Crimp
- TE Connectivity Wire Female Receptacle Terminal
- TE Connectivity Wire Female Tab Terminal
