TE Connectivity Wire Female Socket Terminal

Bulk discount available

Subtotal 5 units (supplied on a continuous strip)*

£24.25

(exc. VAT)

£29.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,497 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 - 9£4.85
10 +£4.38

*price indicative

Packaging Options:
RS Stock No.:
304-948P
Mfr. Part No.:
1062-16-0644
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Socket Terminal

Gender

Female

Contact Plating

Nickel

Diameter

1.5mm

Current Rating

13A

Mounting Type

Wire

Termination Method

Crimp

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

RoHS Status: Exempt

COO (Country of Origin):
US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.

Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area