TE Connectivity Wire Female Socket Terminal
- RS Stock No.:
- 304-883P
- Mfr. Part No.:
- 1062-12-0222
- Brand:
- TE Connectivity
Bulk discount available
Subtotal 5 units (supplied on a continuous strip)*
£43.60
(exc. VAT)
£52.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £8.72 |
| 10 + | £7.87 |
*price indicative
- RS Stock No.:
- 304-883P
- Mfr. Part No.:
- 1062-12-0222
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Socket Terminal | |
| Gender | Female | |
| Contact Plating | Nickel | |
| Diameter | 2.4mm | |
| Current Rating | 25A | |
| Mounting Type | Wire | |
| Termination Method | Crimp | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket Terminal | ||
Gender Female | ||
Contact Plating Nickel | ||
Diameter 2.4mm | ||
Current Rating 25A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.
Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area
