TE Connectivity, MCON 1.2mm Female Crimp

Subtotal 1 unit (supplied on a continuous strip)*

£9.81

(exc. VAT)

£11.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 238 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.81

*price indicative

Packaging Options:
RS Stock No.:
304-856P
Mfr. Part No.:
7-1452671-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Terminal

Termination Type

Crimp

Series

MCON 1.2mm

Current

17A

Gender

Female

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

LV214, USCAR, RoHS compliant

Width

1.2mm

COO (Country of Origin):
DE
The TE Connectivity Receptacle Terminal is compatible with copper wire base material and terminates to wire using a crimp method. It features a 180° receptacle style, F-Crimp type, and is fabricated through a stamped and formed process for reliable performance.

Locking lance as primary locking

Tin plating for wire contact termination area

RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy