TE Connectivity Wire Female Socket Terminal
- RS Stock No.:
- 304-828
- Mfr. Part No.:
- 1062-16-0677
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£558.56
(exc. VAT)
£670.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 + | £558.56 | £0.14 |
*price indicative
- RS Stock No.:
- 304-828
- Mfr. Part No.:
- 1062-16-0677
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket Terminal | |
Gender | Female | |
Contact Plating | Nickel | |
Diameter | 1.5mm | |
Current Rating | 13A | |
Mounting Type | Wire | |
Termination Method | Crimp | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket Terminal | ||
Gender Female | ||
Contact Plating Nickel | ||
Diameter 1.5mm | ||
Current Rating 13A | ||
Mounting Type Wire | ||
Termination Method Crimp | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Socket Terminal is nickel-plated and available in either family seal or unsealed options. It is part of the DEUTSCH Common Contact series and is compatible with copper wire base material. The terminal features a crimp termination method and operates within a temperature range of -55 to 125°C. It has a 180° receptacle style and is packaged on a reel for convenient handling.
Locking is integrated in housing
RoHS compliant
Nickel plating wire contact termination area
RoHS compliant
Nickel plating wire contact termination area