TE Connectivity, 0462-210, 0462-210-1231 Socket Terminal
- RS Stock No.:
- 302-552
- Mfr. Part No.:
- 0462-210-1231
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 302-552
- Mfr. Part No.:
- 0462-210-1231
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Socket Terminal | |
Series | 0462-210 | |
Contact Plating | Gold over Palladium Nickel | |
Contact Material | Copper | |
Colour | Gold | |
Diameter | 2.4mm | |
Corded | No | |
Current Rating | 25 → 40A | |
Termination Method | Crimp | |
Maximum Operating Temperature | +125°C | |
Series Number | 0462-210-1231 | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Socket Terminal | ||
Series 0462-210 | ||
Contact Plating Gold over Palladium Nickel | ||
Contact Material Copper | ||
Colour Gold | ||
Diameter 2.4mm | ||
Corded No | ||
Current Rating 25 → 40A | ||
Termination Method Crimp | ||
Maximum Operating Temperature +125°C | ||
Series Number 0462-210-1231 | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Socket Terminal features Palladium Nickel (PdNi) plating, a 2.4 mm [.094 in] pin diameter, supports 12 to 14 AWG or 3 to 2 mm² wire, and terminates to wire. It operates within a temperature range of -55 to 125°C.
Primary locking feature is integrated in housing
Indent Crimp
Gold plating for wire contact termination area
Indent Crimp
Gold plating for wire contact termination area