TE Connectivity, PowerTube 1000 Cover for use with Automotive Connectors
- RS Stock No.:
- 267-4009
- Mfr. Part No.:
- 2394112-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 3000 units)*
£573.00
(exc. VAT)
£687.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3,000 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 3000 - 3000 | £0.191 | £573.00 |
| 6000 - 6000 | £0.183 | £549.00 |
| 9000 - 9000 | £0.176 | £528.00 |
| 12000 - 12000 | £0.17 | £510.00 |
| 15000 + | £0.164 | £492.00 |
*price indicative
- RS Stock No.:
- 267-4009
- Mfr. Part No.:
- 2394112-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Connectors | |
| Accessory Type | Cover | |
| Series | PowerTube 1000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Connectors | ||
Accessory Type Cover | ||
Series PowerTube 1000 | ||
- COO (Country of Origin):
- CN
The TE Connectivity cable cover is designed to protect and concealment of cable. This cable cover is made by polyamide filled fiberglass material.
Minus 40 to 140 degree celsius operating temperature
70 mm diameter cable clip
70 mm diameter cable clip
Related links
- TE Connectivity, PowerTube 1000 Cover for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Spacer for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Ferrule for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors
- TE Connectivity PowerTube 1000 Series Straight Panel PCB Connector 36 mm Pitch Shrouded
