TE Connectivity, Timer Female 2 Way
- RS Stock No.:
- 217-5369
- Mfr. Part No.:
- 1418893-1
- Brand:
- TE Connectivity
Available to back order for despatch when stock is available
Price Each (In a Pack of 5)
£1.548
(exc. VAT)
£1.858
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.548 | £7.74 |
50 - 95 | £1.426 | £7.13 |
100 + | £1.148 | £5.74 |
*price indicative
- RS Stock No.:
- 217-5369
- Mfr. Part No.:
- 1418893-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
The TE Connectivity Junior Power Timer, Housing for Female Terminals, having 2 position Wire-to-Wire connector system.
Primary Locking Feature - Integrated in Housing
Primary Product Colour -Black
Connector & Housing Type - Housing for Female Terminals
Primary Product Colour -Black
Connector & Housing Type - Housing for Female Terminals
Specifications
sdjkfsjkd | Value |
---|---|
Series | Timer |
Gender | Female |
Number of Contacts | 2 |
Related links
- TE Connectivity, Timer Female 2 Way
- TE Connectivity, Junior Timer Female
- TE Connectivity, Junior Power Timer Female 21 Way Connector...
- TE Connectivity, Junior Power Timer Female Automotive terminal
- TE Connectivity, Standard Power Timer Female Automotive terminal
- TE Connectivity, DT Series Female 2 Way
- TE Connectivity, 2325 Female 2 Way
- TE Connectivity, AMP Superseal 1.5 Female 2 Way