TE Connectivity, GET Male Contact for use with Automotive Connectors
- RS Stock No.:
- 164-8311
- Mfr. Part No.:
- 1-1419158-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-8311
- Mfr. Part No.:
- 1-1419158-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Contact | |
For Use With | Automotive Connectors | |
Series | GET | |
Gender | Male | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Contact | ||
For Use With Automotive Connectors | ||
Series GET | ||
Gender Male | ||
- COO (Country of Origin):
- US
TE Connectivity Contacts for GET 0.64mm Connector System
Crimp receptacle contacts for GET 0.64mm connector system mader from copper alloy with a tin plating. These GET 0.64mm receptacle contacts have a <4.0 N insertion force and a 75 N permanent retention force.
GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter
GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 718-7145: 0.5 to 0.75mm2 (18.5 - 20 AWG) wire range, 1.40 - 2.06mm wire insulation diameter
GET 0.64mm receptacle contact, stock number 756-0843: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.65mm wire insulation diameter
GET 0.64mm tab contact, stock number 909 7823: 0.22 to 0.35mm2 (22 - 24 AWG) wire range, 1.10 - 1.4mm wire insulation diameter
0.64mm TE Connectivity GET Connector