TE Connectivity, 1379659-5, 1379659-5 Female 8 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire

Subtotal (1 bag of 700 units)*

£152.23

(exc. VAT)

£182.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£152.23£0.217

*price indicative

RS Stock No.:
526-282
Distrelec Article No.:
304-51-516
Mfr. Part No.:
1379659-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Wire-to-Board, Wire-to-Wire

Accessory Type

Automotive Housings

Series

1379659-5

Terminal Size

0.64mm

Body Orientation

Straight

Gender

Female

Number of Contacts

8

Series Number

1379659-5

COO (Country of Origin):
BE
The TE Connectivity 8 Position Housing is expertly designed for female terminals, catering to both wire-to-board and wire-to-wire applications. With a compact 2.2 mm centreline, this housing showcases a robust and natural finish, ensuring compatibility in various automotive connector systems. Its thoughtful design not only enhances functionality but also promotes seamless integration, making it an ideal choice for reliable electronic connections. Constructed from durable materials, it provides exceptional performance in demanding environments, backed by compliance with stringent industry standards. This housing effectively supports operational voltages up to 14 VDC while maintaining a wide temperature range, ensuring optimal performance across diverse conditions. Additionally, the product features a secure primary locking mechanism, enhancing connection integrity for all your automotive projects.

Compatible with wire-to-board and wire-to-wire connections
Designed to accommodate a maximum contact current rating of 4 A
Features a cable exit angle that optimises routing in tight spaces
Incorporates keying mechanisms for enhanced mating alignment
Constructed from PBT material for improved durability and longevity
Offers a compact footprint while enabling multiple positions
Facilitates terminal position assurance for increased reliability
Features low halogen content, aligning with environmental compliance