TE Connectivity, 1376059-1, 1376059-1 Female 11 Way Automotive Housings for use with Wire-to-Board, Wire-to-Wire
- RS Stock No.:
- 526-275
- Distrelec Article No.:
- 304-62-957
- Mfr. Part No.:
- 1376059-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 55 units)*
£150.03
(exc. VAT)
£180.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £150.03 | £2.728 |
*price indicative
- RS Stock No.:
- 526-275
- Distrelec Article No.:
- 304-62-957
- Mfr. Part No.:
- 1376059-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Wire-to-Board, Wire-to-Wire | |
Accessory Type | Automotive Housings | |
Series | 1376059-1 | |
Terminal Size | 2.8mm | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 11 | |
Series Number | 1376059-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Wire-to-Board, Wire-to-Wire | ||
Accessory Type Automotive Housings | ||
Series 1376059-1 | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 11 | ||
Series Number 1376059-1 | ||
- COO (Country of Origin):
- JP
The TE Connectivity Screw, Dynamic 2000 Series stands out as a vital component for ensuring secure fastening in a range of connector applications. Tailored for functionality, this product integrates seamlessly into the Dynamic Series, enhancing performance with robust hardware accessory features. Designed not only for latching and locking, but also for retention and mounting, this screw is an essential addition for professionals seeking reliability and efficiency. Its compliance with various regulatory standards, including EU RoHS and REACH, guarantees a safe and eco-conscious choice for your projects. With precision engineering, this screw ensures optimal connection stability, thereby improving overall system performance. Emphasising versatility, it is appropriate for various applications within the electronics sector, catering to the evolving needs of the market while maintaining a commitment to quality and sustainability.
Engineered for latching and locking functionality
Provides reliable retention and mounting capabilities
Complies with EU RoHS and REACH regulations
Low halogen content ensures minimal environmental impact
Compatible with a variety of connectors in the Dynamic 2000 Series
Meets strict safety standards for electrical components
Supports easy installation and efficient assembly processes
Provides reliable retention and mounting capabilities
Complies with EU RoHS and REACH regulations
Low halogen content ensures minimal environmental impact
Compatible with a variety of connectors in the Dynamic 2000 Series
Meets strict safety standards for electrical components
Supports easy installation and efficient assembly processes