Phoenix Contact, EV-T2CCS Repair Kit for use with Connector
- RS Stock No.:
- 517-760
- Mfr. Part No.:
- 1085797
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.56
(exc. VAT)
£22.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.56 |
*price indicative
- RS Stock No.:
- 517-760
- Mfr. Part No.:
- 1085797
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Repair Kit | |
| For Use With | Connector | |
| Series | EV-T2CCS | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Repair Kit | ||
For Use With Connector | ||
Series EV-T2CCS | ||
Body Orientation Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact repair kit is designed for the seamless maintenance of CCS type 2 high-power charging connectors. Engineered for efficiency, it boasts a replaceable mating face frame that can be swapped without the hassle of draining coolant. Crafted with precision, this kit features durable materials and essential accessories, ensuring optimal performance during electrical connections. With a strong focus on quality, it meets industry standards, making it a reliable choice for professionals in the electrical sector. The design simplifies repairs, allowing for quick replacements that save time and reduce downtime in critical applications. Experience the ease of maintaining your charging solutions with this expertly designed kit.
Compatible with CCS type 2 high power charging standards
Allows for replacement without needing to drain coolant
Includes high quality screws with IPR TORX PLUS® drive for secure attachment
Constructed with highly durable materials for lasting performance
Designed to streamline maintenance processes in demanding environments
Complies with strict industry regulations to ensure safety and reliability
Ideal for both automotive and industrial applications
Allows for replacement without needing to drain coolant
Includes high quality screws with IPR TORX PLUS® drive for secure attachment
Constructed with highly durable materials for lasting performance
Designed to streamline maintenance processes in demanding environments
Complies with strict industry regulations to ensure safety and reliability
Ideal for both automotive and industrial applications
Related links
- Phoenix Contact, EV-T2CCS Repair Kit for use with Connector
- Phoenix Contact, EV-T1CCS Repair Kit for use with Connector
- Phoenix Contact EV-T2M3SM Connector
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact EV-RFID RFID Reader
- Phoenix Contact 32A, 500mm Cable
- Phoenix Contact EV Series Memory for Use with PLC
- Phoenix Contact 32A, 500mm Cable
