TE Connectivity, Heavy Duty Sealed Connector Series Male 2 Way Housing For Male Terminals for use with Wire To Wire
- RS Stock No.:
- 509-965
- Distrelec Article No.:
- 304-65-189
- Mfr. Part No.:
- 4-1564544-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 509-965
- Distrelec Article No.:
- 304-65-189
- Mfr. Part No.:
- 4-1564544-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Wire To Wire | |
Accessory Type | Housing For Male Terminals | |
Series | Heavy Duty Sealed Connector Series | |
Terminal Size | 5.8mm | |
Gender | Male | |
Number of Contacts | 2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Wire | ||
Accessory Type Housing For Male Terminals | ||
Series Heavy Duty Sealed Connector Series | ||
Terminal Size 5.8mm | ||
Gender Male | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty sealed connector is engineered for resilience and reliability, perfect for applications requiring robust performance in challenging environments. Its two-position housing accommodates male terminals and ensures a secure wire-to-wire connection with a centreline pitch of 9 mm, allowing for flexibility in installation and use. Designed to withstand high operating temperatures and harsh conditions, this connector is ideal for automotive applications and other sectors where durability is paramount. The product's blue housing features a sealable design that protects against moisture and contamination, making it a dependable choice for demanding projects. With easy cable mounting and a compact design, this connector is built to simplify connectivity while enhancing safety and efficiency in electrical systems.
Sealable design ensures optimum protection against contaminants
Connector system supports wire-to-wire configurations for versatile applications
Constructed from durable materials for enhanced performance longevity
Compact dimensions facilitate space-efficient installations
Features a primary locking mechanism for improved connection reliability
IP67 rating guarantees high resistance to dust and water ingress
Optimised for high-temperature environments, ensuring reliability
Keyed mating alignment simplifies connection while preventing mismatching
Connector system supports wire-to-wire configurations for versatile applications
Constructed from durable materials for enhanced performance longevity
Compact dimensions facilitate space-efficient installations
Features a primary locking mechanism for improved connection reliability
IP67 rating guarantees high resistance to dust and water ingress
Optimised for high-temperature environments, ensuring reliability
Keyed mating alignment simplifies connection while preventing mismatching