TE Connectivity, 1438841-1, 14388 Female 34 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 pack of 36 units)*

£157.08

(exc. VAT)

£188.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.08£4.363

*price indicative

RS Stock No.:
509-063
Mfr. Part No.:
1438841-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

14388

Terminal Size

1.5 mm, 2.8 mm, 6.3 mm

Gender

Female

Number of Contacts

34

Series Number

1438841-1

COO (Country of Origin):
MX
The TE Connectivity 1.5/2.8 Connector System is specifically designed for housing female terminals in wire-to-wire applications, featuring a robust construction and innovative sealing capabilities. Built with a maximum of 34 positions, this connector system facilitates secure connections while maintaining excellent performance under diverse environmental conditions. The product is not only sealable but also incorporates an integrated primary locking feature to ensure reliable connectivity in applications requiring high durability. Its black PBT GF body material provides strength and resilience, making it suited for automotive environments where reliability is paramount. This versatile housing type guarantees seamless integration while ensuring ease of use during mating and alignment processes, making it an ideal choice for complex automotive connector systems.

Sealable housing enhances protection against environmental factors
Integrated primary locking feature ensures secure connections
Optimized for wire-to-wire applications, promoting versatility
Compliant with various industry standards for safety and reliability
Constructed from durable PBT GF material for longevity
Facilitates easy mating and alignment with a polarized design
Designed to withstand a broad operating temperature range
Low halogen content ensures environmental compliance
Compatible with other parts in the 1.5/2.8 Connector System