TE Connectivity, 2-1670901-1, AMP Right Angle, Straight Female 12 Way Connector Housing for use with Automotive

Subtotal (1 pack of 65 units)*

£147.63

(exc. VAT)

£177.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.63£2.271

*price indicative

RS Stock No.:
504-720
Distrelec Article No.:
304-51-679
Mfr. Part No.:
2-1670901-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Connector

Accessory Type

Connector Housing

Series

AMP

Terminal Size

2.8mm

Body Orientation

Right Angle, Straight

Gender

Female

Number of Contacts

12

Series Number

2-1670901-1

COO (Country of Origin):
DE
The TE Connectivity Heavy duty sealed connector series offers an innovative solution for securely connecting wires in challenging environments. Designed with 12 positions, this housing caters specifically to female terminals, ensuring robust and reliable wire-to-wire connections. The 6 mm centreline configuration allows for a compact design while maintaining superior performance. Its sealable feature ensures protection against moisture and dust, making it ideal for automotive and industrial applications. Crafted from durable PBT GF30 material, this connector can withstand extreme temperatures ranging from -40°C to 140°C, providing longevity and reliability. The intuitive rectangular shape and keyed mating alignment facilitate easy installation and ensure a consistent connection every time.

Robust design for enhanced durability in harsh environments
Sealable feature providing superior protection against environmental hazards
Optimised for easy installation with a user-friendly shape
Temperature resistant, suitable for a wide range of applications
Features a reliable locking mechanism to maintain secure connections
Suited for high current ratings, making it ideal for power applications
Offers versatility in various automotive and industrial scenarios
Compatible with a range of connectors for increased flexibility