TE Connectivity, 2-2112780-8, AMP Right Angle Female 14 Way Connector Housing for use with Automotive Connector
- RS Stock No.:
- 504-659
- Distrelec Article No.:
- 304-64-939
- Mfr. Part No.:
- 2-2112780-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£145.03
(exc. VAT)
£174.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £145.03 | £12.086 |
*price indicative
- RS Stock No.:
- 504-659
- Distrelec Article No.:
- 304-64-939
- Mfr. Part No.:
- 2-2112780-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector Housing | |
For Use With | Automotive Connector | |
Series | AMP | |
Terminal Size | 1.2mm | |
Body Orientation | Right Angle | |
Gender | Female | |
Number of Contacts | 14 | |
Series Number | 2-2112780-8 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Housing | ||
For Use With Automotive Connector | ||
Series AMP | ||
Terminal Size 1.2mm | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 14 | ||
Series Number 2-2112780-8 | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile connector housing is designed for innovative applications in automotive and hybrid environments. With its sealable design and robust construction, it ensures reliable connections in demanding conditions. Specifically crafted to accommodate female terminals, it integrates smoothly into both wire-to-board and wire-to-wire systems. The thoughtful design features a compact layout with an efficient 3.5 mm centreline, maximising space while maintaining operational integrity. Enhanced by a primary colour of striking black, this connector housing is not only functional but also visually adaptable to a variety of projects. Its ability to endure extreme temperatures and environmental challenges makes it a standout choice for engineers and designers seeking durability and performance in their connectivity solutions.
Sealable design enhances protection against environmental factors
Constructed from PBT GF material for superior strength and resilience
Integrated primary locking feature ensures secure connections
Keyed mating alignment simplifies the installation process
Compatible with a range of other products in the AMP MCP Connector System
90° cable exit angle allows for easier routing in compact spaces
Efficient row-to-row spacing promotes effective use of space
Designed to meet stringent automotive industry standards
Low halogen content contributes to safety and environmental compliance
Capability to handle high operating temperatures for versatile applications
Constructed from PBT GF material for superior strength and resilience
Integrated primary locking feature ensures secure connections
Keyed mating alignment simplifies the installation process
Compatible with a range of other products in the AMP MCP Connector System
90° cable exit angle allows for easier routing in compact spaces
Efficient row-to-row spacing promotes effective use of space
Designed to meet stringent automotive industry standards
Low halogen content contributes to safety and environmental compliance
Capability to handle high operating temperatures for versatile applications