TE Connectivity, MQS Receptacle 6 Way Housing For Female Terminals for use with Wire To Board
- RS Stock No.:
- 501-360
- Mfr. Part No.:
- 1-969489-3
- Brand:
- TE Connectivity
Subtotal (1 box of 1200 units)*
£148.69
(exc. VAT)
£178.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £148.69 | £0.124 |
*price indicative
- RS Stock No.:
- 501-360
- Mfr. Part No.:
- 1-969489-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Wire To Board | |
Accessory Type | Housing For Female Terminals | |
Series | MQS | |
Terminal Size | 0.63mm | |
Body Orientation | Straight | |
Gender | Receptacle | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board | ||
Accessory Type Housing For Female Terminals | ||
Series MQS | ||
Terminal Size 0.63mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CH
The TE Connectivity 6 Position Housing is engineered for female terminals, optimising wire-to-board and wire-to-device connections with precision. Constructed with durable PBT GF material, this housing is designed to withstand demanding conditions, including high operating temperatures. Its compact design incorporates a 2.85 mm centreline, ensuring efficient space utilisation while maintaining reliable signalling capabilities. The white colour complements various applications, allowing for seamless integration into existing systems. With a primary locking feature on the terminal and capabilities that conform to automation guidelines, this housing is an excellent choice for automotive and other high-performance connectors.
Rectangular connector shape for efficient space management
Keyed mating alignment ensures secure connections
No need for additional components with integrated primary locking feature
Low halogen content makes it an eco-friendly choice
180° cable exit angle facilitates straightforward installation
Wide operating temperature range accommodates diverse environments
Keyed mating alignment ensures secure connections
No need for additional components with integrated primary locking feature
Low halogen content makes it an eco-friendly choice
180° cable exit angle facilitates straightforward installation
Wide operating temperature range accommodates diverse environments