TE Connectivity, 2278584-1, 22785 Female 67 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 482-006
- Mfr. Part No.:
- 2278584-1
- Brand:
- TE Connectivity
Subtotal (1 box of 20 units)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £167.66 | £8.383 |
*price indicative
- RS Stock No.:
- 482-006
- Mfr. Part No.:
- 2278584-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Female Terminals | |
Series | 22785 | |
Terminal Size | 1.2 mm, 2.8 mm | |
Gender | Female | |
Number of Contacts | 67 | |
Series Number | 2278584-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 22785 | ||
Terminal Size 1.2 mm, 2.8 mm | ||
Gender Female | ||
Number of Contacts 67 | ||
Series Number 2278584-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 67 Position Housing is an advanced connector solution designed for applications requiring robust wire-to-board and wire-to-device connections. This versatile housing accommodates female terminals within a multi-row configuration, promoting efficient signal management and reliable performance. Engineered for the MCON interconnection system, it provides exceptional durability and a secure fit, ensuring seamless connections in automotive environments. With its rectangular design and mixed & hybrid capabilities, this housing is ideal for numerous applications, providing flexibility and adaptability when integrating into various systems. The connector's ergonomic design facilitates easy handling, making installation straightforward and efficient.
Designed for enhanced signal integrity and durability
Compatible with a wide range of wire gauge sizes
Incorporates an integral sealing mechanism for protection against environmental factors
Features a cable exit angle optimized for installation flexibility
Supports a variety of mating alignment types for improved compatibility
Compatible with a wide range of wire gauge sizes
Incorporates an integral sealing mechanism for protection against environmental factors
Features a cable exit angle optimized for installation flexibility
Supports a variety of mating alignment types for improved compatibility