TE Connectivity, 3-1418437-1, 3-141 Receptacle 6 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 481-990
- Mfr. Part No.:
- 3-1418437-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£155.72
(exc. VAT)
£186.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £155.72 | £1.038 |
*price indicative
- RS Stock No.:
- 481-990
- Mfr. Part No.:
- 3-1418437-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Female Terminals | |
Series | 3-141 | |
Terminal Size | 2.8mm | |
Gender | Receptacle | |
Number of Contacts | 6 | |
Series Number | 3-1418437-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 3-141 | ||
Terminal Size 2.8mm | ||
Gender Receptacle | ||
Number of Contacts 6 | ||
Series Number 3-1418437-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector housing is engineered for exceptional reliability in demanding automotive applications. Its robust design integrates seamless functionality with user-friendly features, ensuring safe and effective connections for female terminals in wire-to-wire configurations. The housing showcases a sealable design that withstands harsh environments while providing secure connectivity with a centreline pitch of 6 mm. Crafted from high-quality PBT GF material, it guarantees durability without compromising performance, making it a prime choice for professionals seeking dependable solutions. Ideal for high power circuits, this connector excels in both temperature and voltage tolerance, ensuring optimal operation across a wide range of conditions. Whether in a factory or on the road, this connector series delivers peace of mind through rigorous compliance with industry standards, including IP67 and UL flammability ratings.
Sealable design enhances protection against environmental hazards
Rectangular shape optimises space utilisation in connectors
Keyed mating alignment simplifies installation and prevents orientation errors
Rated for operating voltages up to 60 VDC for versatile application
Compatible with a range of automotive connectors and housings for enhanced flexibility
High temperature resistance ensures dependable performance under extreme conditions
Lightweight yet sturdy construction contributes to overall system efficiency
Rectangular shape optimises space utilisation in connectors
Keyed mating alignment simplifies installation and prevents orientation errors
Rated for operating voltages up to 60 VDC for versatile application
Compatible with a range of automotive connectors and housings for enhanced flexibility
High temperature resistance ensures dependable performance under extreme conditions
Lightweight yet sturdy construction contributes to overall system efficiency