TE Connectivity, 3-1703648-1, 3-170 Male 7 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 481-947
- Mfr. Part No.:
- 3-1703648-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£156.92
(exc. VAT)
£188.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £156.92 | £1.046 |
*price indicative
- RS Stock No.:
- 481-947
- Mfr. Part No.:
- 3-1703648-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Male Terminals | |
Series | 3-170 | |
Terminal Size | 1.6 mm, 2.8 mm | |
Gender | Male | |
Number of Contacts | 7 | |
Series Number | 3-1703648-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Male Terminals | ||
Series 3-170 | ||
Terminal Size 1.6 mm, 2.8 mm | ||
Gender Male | ||
Number of Contacts 7 | ||
Series Number 3-1703648-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity heavy duty sealed connector series offers unparalleled reliability and performance for automotive applications. Designed specifically for demanding environments, this 7-position housing ensures secure wire-to-wire connections with male terminals. Its exceptional sealing capability protects against moisture and dust, making it ideal for use in harsh conditions. With a robust construction and user-friendly design, this connector boasts a centerline pitch that accommodates a variety of mating options, affirming its versatility. The connectors are engineered to endure extreme temperatures and deliver dependable electrical integrity, so users can navigate challenging conditions with confidence. This connector represents a smart solution for industries seeking durable and efficient connections.
Engineered for robust performance in demanding automotive applications
Sealed design provides optimal protection against dust and moisture
Versatile connector shape allows for a wide variety of mating configurations
Accommodates multiple sizes of terminals for flexibility in installations
Constructed from high-quality materials to resist temperature extremes
Sealed design provides optimal protection against dust and moisture
Versatile connector shape allows for a wide variety of mating configurations
Accommodates multiple sizes of terminals for flexibility in installations
Constructed from high-quality materials to resist temperature extremes