TE Connectivity, 3-1670901-1, 3-167 Receptacle 12 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 pack of 90 units)*

£138.75

(exc. VAT)

£166.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£138.75£1.542

*price indicative

RS Stock No.:
481-944
Mfr. Part No.:
3-1670901-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

3-167

Terminal Size

2.8mm

Gender

Receptacle

Number of Contacts

12

Series Number

3-1670901-1

COO (Country of Origin):
DE
The TE Connectivity heavy duty sealed connector offers unparalleled durability and reliability for automotive applications. Engineered specifically for female terminals, it ensures a secure wire-to-wire connection that stands up to the rigors of demanding environments. With a compact 12-position design, this connector integrates seamlessly into various wiring architectures, making it a versatile choice for engineers and designers. The black housing is constructed from robust materials that not only provide excellent mechanical strength but also resist harsh conditions. Designed with an IP67 rating, this connector safeguards against dust and water ingress. The sealed and secure connection enhances performance under high temperatures, making it ideal for critical power applications in the automotive sector. Simplifying installation while ensuring functionality, this connector exemplifies reliability in connections where it matters most.

Compact design optimizes space without compromising performance
Robust construction offers lasting durability and resistance to harsh environments
Sealable feature protects the connection from moisture and contaminants
Lightweight profile aids in easy handling and installation
Keyed alignment ensures proper mating and connection stability