TE Connectivity, 316441-1, 31644 Horizontal Receptacle 8 Way Housing For Female Terminals for use with Automotive
- RS Stock No.:
- 481-940
- Mfr. Part No.:
- 316441-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
---|---|---|
1 + | £140.40 | £2.34 |
*price indicative
- RS Stock No.:
- 481-940
- Mfr. Part No.:
- 316441-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing For Female Terminals | |
For Use With | Automotive Housings | |
Series | 31644 | |
Terminal Size | 4.8mm | |
Body Orientation | Horizontal | |
Gender | Receptacle | |
Number of Contacts | 8 | |
Series Number | 316441-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 31644 | ||
Terminal Size 4.8mm | ||
Body Orientation Horizontal | ||
Gender Receptacle | ||
Number of Contacts 8 | ||
Series Number 316441-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8 Position Housing offers a robust solution for female terminal connections designed specifically for a wire-to-wire configuration. Engineered for precision, it features a 6.8 mm centerline pitch, ensuring optimal performance in various applications. The natural color housing highlights compatibility for wire and cable installations where durability is essential. This component excels in environments with operating temperatures ranging from -30 °C to 105 °C, making it suitable for automotive and industrial use. With an integrated locking feature and free-hanging cable mount design, it guarantees ease of use and reliability, paving the way for seamless integration into your projects. Experience exceptional connectivity with a product built to meet industry standards and expectations.
Integrated primary locking feature enhances connection security
Natural color displays versatility for easy integration
Optimally designed for a wire-to-wire connection system
Capable of withstanding a wide operating temperature range
Compact arrangement with 8 positions provides flexibility in design
Low halogen content ensures compliance with environmental regulations
Seamless compatibility with various female terminals for enhanced application versatility
Natural color displays versatility for easy integration
Optimally designed for a wire-to-wire connection system
Capable of withstanding a wide operating temperature range
Compact arrangement with 8 positions provides flexibility in design
Low halogen content ensures compliance with environmental regulations
Seamless compatibility with various female terminals for enhanced application versatility