TE Connectivity, 3-1563878-1, 3-156 Receptacle 15 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 481-365
- Mfr. Part No.:
- 3-1563878-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 90 units)*
£138.75
(exc. VAT)
£166.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £138.75 | £1.542 |
*price indicative
- RS Stock No.:
- 481-365
- Mfr. Part No.:
- 3-1563878-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Automotive Housings | |
Accessory Type | Housing For Female Terminals | |
Series | 3-156 | |
Terminal Size | 2.8mm | |
Gender | Receptacle | |
Number of Contacts | 15 | |
Series Number | 3-1563878-1 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 3-156 | ||
Terminal Size 2.8mm | ||
Gender Receptacle | ||
Number of Contacts 15 | ||
Series Number 3-1563878-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy-duty sealed connector designed for wire-to-wire applications. It features 15 positions with a mixed receptacle housing, ensuring secure and stable electrical connections. With a sealed design, it offers high durability and resistance to environmental factors, making it ideal for automotive and industrial applications.
Incorporates a rectangular connector shape for enhanced space utilisation
Features a mixed and hybrid design catering to diverse connectivity needs
Engineered for wire to wire connectivity ensuring reliable performance
Offers robust sealing capabilities to protect against environmental factors
Facilitates ease of assembly with an intuitive mating alignment type
Constructed from durable PBT material for long lasting use
Supports high operating temperatures to accommodate rigorous applications
Compatible with a variety of contact sizes for flexibility in design
UL certified to meet strict flammability standards
Features a mixed and hybrid design catering to diverse connectivity needs
Engineered for wire to wire connectivity ensuring reliable performance
Offers robust sealing capabilities to protect against environmental factors
Facilitates ease of assembly with an intuitive mating alignment type
Constructed from durable PBT material for long lasting use
Supports high operating temperatures to accommodate rigorous applications
Compatible with a variety of contact sizes for flexibility in design
UL certified to meet strict flammability standards