TE Connectivity, AMP Male 6 Way Housing For Male Terminals for use with Wire To Board
- RS Stock No.:
- 480-660
- Mfr. Part No.:
- 1-965641-6
- Brand:
- TE Connectivity
Subtotal (1 bag of 150 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £177.57 | £1.184 |
*price indicative
- RS Stock No.:
- 480-660
- Mfr. Part No.:
- 1-965641-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | Wire To Board | |
Accessory Type | Housing For Male Terminals | |
Series | AMP | |
Terminal Size | 2.8mm | |
Body Orientation | Straight | |
Gender | Male | |
Number of Contacts | 6 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board | ||
Accessory Type Housing For Male Terminals | ||
Series AMP | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Male | ||
Number of Contacts 6 | ||
- COO (Country of Origin):
- CH
The TE Connectivity 6 Position Housing is designed specifically for male terminals, offering exceptional reliability for both wire-to-board and wire-to-wire applications. With a centreline of 5 mm and a vibrant yellow finish, this housing is ideal for a variety of wiring needs, including automotive connectors. Engineered to support operating temperatures from -40 to 120 °C, the housing ensures optimal performance across diverse environments. Its rectangular shape and integrated primary locking feature guarantee a secure connection, making it a preferred choice for professionals in the field. Additionally, the product adheres to stringent compliance regulations, ensuring peace of mind and safety in use.
Engineered for robust performance in automotive applications
Integrated primary locking feature enhances connection security
Vibrant yellow colour improves visibility during installation
Designed for seamless wire-to-board and wire-to-wire connections
Adheres to various compliance regulations, ensuring product safety
Optimised for high-temperature environments, supporting diverse applications
Rectangular shape provides efficient use of space in installations
Compatible with a range of 2.8 mm tab contacts for versatility
Integrated primary locking feature enhances connection security
Vibrant yellow colour improves visibility during installation
Designed for seamless wire-to-board and wire-to-wire connections
Adheres to various compliance regulations, ensuring product safety
Optimised for high-temperature environments, supporting diverse applications
Rectangular shape provides efficient use of space in installations
Compatible with a range of 2.8 mm tab contacts for versatility