TE Connectivity, 17246 Right Angle Female Housing for use with 3.25 → 4.1

Subtotal (1 bag of 1000 units)*

£163.80

(exc. VAT)

£196.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£163.80£0.164

*price indicative

RS Stock No.:
480-474
Mfr. Part No.:
1-172469-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

3.25 → 4.1

Accessory Type

Housing

Series

17246

Body Orientation

Right Angle

Gender

Female

Number of Contacts

1

COO (Country of Origin):
JP
The TE Connectivity Receptacle connector revolutionises the way you approach complex electrical applications, offering unparalleled reliability and performance. Designed specifically for wire-to-board and wire-to-wire connections, this component boasts a robust construction using high-quality nylon, ensuring lasting durability. Its UL 94V-0 rating highlights its excellent flame resistance, making it suitable for various industries. With a striking blue design, it not only stands out aesthetically but also signifies its superior functionality. The innovative cable mount ensures easy installation and stability in challenging environments, making it an ideal choice for professionals seeking dependable solutions. Its compact size is perfect for tight spaces, while its flag terminal orientation enhances ease of use during assembly. Trust this exceptional component to deliver optimal performance every time you require secure connections.

Designed for both wire to board and wire to wire applications
Offers high temperature resistance for demanding environments
Polarisation feature ensures proper mating alignment
Compact form factor for use in space constrained areas
Manufactured with low halogen materials for safety compliance
Active status indicates it is ready for immediate use