TE Connectivity, 17216 Male 15 Way Housing for use with Connector

Subtotal (1 bag of 200 units)*

£154.44

(exc. VAT)

£185.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£154.44£0.772

*price indicative

RS Stock No.:
480-470
Mfr. Part No.:
1-172163-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing

For Use With

Connector

Series

17216

Body Orientation

Straight

Gender

Male

Number of Contacts

15

COO (Country of Origin):
US
The TE Connectivity Housing receptacle is engineered for crimp termination applications, seamlessly connecting wires for both panel and wire-to-wire configurations. Designed with the latest industry standards in mind, this product guarantees reliability and safety, making it an essential component for various electrical projects. With its robust construction and compact size, this connector not only meets strict UL ratings but also offers a temperature range suitable for diverse environments. It embodies the perfect blend of functionality and innovation, tailored to enhance performance in any electrical system.

Constructed from durable nylon 66 for long lasting performance
Designed for easy panel mounting with integrated mounting ears
Capable of accommodating up to 15 positions across 3 rows
Features a crimp termination method for secure wire connections
Compatible with multiple contact types broadening application versatility
Supports a wide operating temperature range for diverse conditions
Low halogen materials ensure environmental compliance and safety