TE Connectivity, 17188 Female 2 Way Housing for use with Connector

Subtotal (1 box of 150 units)*

£150.73

(exc. VAT)

£180.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£150.73£1.005

*price indicative

RS Stock No.:
480-468
Mfr. Part No.:
1-1718811-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Connector

Accessory Type

Housing

Series

17188

Gender

Female

Number of Contacts

2

COO (Country of Origin):
HU
The TE Connectivity 2 Position Housing is engineered specifically for female terminals, designed to ensure reliable wire-to-wire connectivity. This versatile connector is crafted with a 4 mm centreline and features a sealable, robust construction in an elegant black hue. It excels in power and signal applications, making it an ideal choice for various Automotive applications. The housing facilitates easy assembly with its keyed mating alignment, ensuring seamless connections. The product's application ranges from automotive to industrial environments, thanks to its impressive operating temperature range and exceptional electrical characteristics. With compliance to stringent industry standards, this housing is a dependable solution for projects that demand durability and performance.

Sealable design enhances protection against environmental factors
Compatible with various wire sizes for versatile usage
Lightweight construction aids in ease of installation
Ensures optimal performance under harsh conditions
Built for automated assembly processes streamlining production
Low halogen content signifies low environmental impact
Streamlined dimensions allow for efficient space management