TE Connectivity, Heavy Duty Sealed Connector Series Male 7 Way Housing for use with Wire To Wire
- RS Stock No.:
- 479-770
- Distrelec Article No.:
- 304-65-191
- Mfr. Part No.:
- 4-1670214-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£204.42
(exc. VAT)
£245.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £204.42 | £1.363 |
*price indicative
- RS Stock No.:
- 479-770
- Distrelec Article No.:
- 304-65-191
- Mfr. Part No.:
- 4-1670214-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing | |
For Use With | Wire To Wire | |
Series | Heavy Duty Sealed Connector Series | |
Terminal Size | 1.6mm | |
Wire Size | 4 or 6 mm | |
Gender | Male | |
Number of Contacts | 7 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Wire To Wire | ||
Series Heavy Duty Sealed Connector Series | ||
Terminal Size 1.6mm | ||
Wire Size 4 or 6 mm | ||
Gender Male | ||
Number of Contacts 7 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Heavy duty sealed connector series housing offers an ideal solution for demanding automotive applications, combining reliability with versatility. Designed to accommodate male terminals in a robust, weatherproof configuration, this connector ensures secure connections in challenging environments. With its innovative design, the product supports both 4 mm and 6 mm centreline configurations, making it suitable for a range of wire-to-wire applications. Built to withstand extreme temperatures, this connector provides lasting performance, ensuring that your automotive connections remain secure and functional. The inclusion of keying features enhances usability, preventing accidental mismating, and supporting a streamlined installation process. This is the go-to connector for professionals seeking durability and performance without compromise.
Mixed and hybrid connector capabilities expand application versatility
Rectangular shape optimises space and installation efficiency
Sealable design enhances resistance to moisture and dust ingress
Primary locking feature guarantees connection integrity during operation
Cable exit angles of 180° or 90° allow for flexible routing
Robust PBT GF30 material ensures high durability under stress
Mating alignment feature simplifies and speeds up the installation
Designed for ease of use with wire and cable terminations
Meets stringent IP67 standards for high-performance applications
Capable of supporting applications with operating voltages up to 60 VDC
Rectangular shape optimises space and installation efficiency
Sealable design enhances resistance to moisture and dust ingress
Primary locking feature guarantees connection integrity during operation
Cable exit angles of 180° or 90° allow for flexible routing
Robust PBT GF30 material ensures high durability under stress
Mating alignment feature simplifies and speeds up the installation
Designed for ease of use with wire and cable terminations
Meets stringent IP67 standards for high-performance applications
Capable of supporting applications with operating voltages up to 60 VDC