TE Connectivity, Sensor Flat Contact System Receptacle 2 Way Housing For Female Terminals for use with Wire And Cable
- RS Stock No.:
- 479-448
- Mfr. Part No.:
- 1801176-5
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£185.83
(exc. VAT)
£223.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £185.83 | £1.239 |
*price indicative
- RS Stock No.:
- 479-448
- Mfr. Part No.:
- 1801176-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing For Female Terminals | |
For Use With | Wire And Cable | |
Series | Sensor Flat Contact System | |
Terminal Size | 1.5mm | |
Body Orientation | Straight | |
Gender | Receptacle | |
Number of Contacts | 2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Wire And Cable | ||
Series Sensor Flat Contact System | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender Receptacle | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- HU
The TE Connectivity 2 Position Housing is designed for female terminals in wire-to-wire applications, offering exceptional reliability and flexibility. Featuring a compact 3.33 mm centreline, this housing is uniquely engineered to meet the rigorous demands of automotive connectors. Its robust PBT GF material enhances durability while ensuring excellent performance in diverse environments. The vibrant green design not only signifies its compatibility with the Sensor Flat Contact System but also provides a visual cue for easy identification. Incorporating sealable features and a secure primary locking mechanism, this connector guarantees optimal protection against environmental factors, ensuring longevity and operational integrity. Its practical 180° cable exit angle allows for straightforward installation, making it a versatile solution for a variety of applications.
Sealable design enhances environmental protection
Keyed mating alignment ensures secure connections
Robust construction supports a wide operating temperature range
Suitable for wire-to-wire configurations, promoting design flexibility
Unique features cater specifically to automotive industry requirements
Compliant with EU RoHS and REACH regulations, ensuring safety
Compact size facilitates easy integration into tight spaces
Primary locking system provides reliable stability during use
Available with various compatible parts for enhanced connectivity
Keyed mating alignment ensures secure connections
Robust construction supports a wide operating temperature range
Suitable for wire-to-wire configurations, promoting design flexibility
Unique features cater specifically to automotive industry requirements
Compliant with EU RoHS and REACH regulations, ensuring safety
Compact size facilitates easy integration into tight spaces
Primary locking system provides reliable stability during use
Available with various compatible parts for enhanced connectivity