TE Connectivity, AMPSEAL 16 PIN 8 Way Housing Cap for use with Automotive Connectors

Subtotal (1 bag of 50 units)*

£163.80

(exc. VAT)

£196.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£163.80£3.276

*price indicative

RS Stock No.:
479-363
Mfr. Part No.:
1717676-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

For Use With

Automotive Connectors

Accessory Type

Housing Cap

Series

AMPSEAL 16

Terminal Size

1.5mm

Body Orientation

Straight

Gender

PIN

Number of Contacts

8

COO (Country of Origin):
US
The TE Connectivity 8 Position Housing offers a robust solution for wire-to-wire connections in automotive applications. Designed for versatility and reliability, this cap housing features a compact footprint with a centreline of 4.5 mm, making it ideal for space-constrained environments. The sealable design ensures protection against moisture and contaminants, while its black PBT construction adds durability. With an active status and a configuration suitable for eight positions across two rows, this connector seamlessly integrates into various systems, providing a reliable and efficient electrical connection. Whether you’re working on automotive projects or requiring high-performance connectivity, this product meets rigorous industry standards and operational demands with ease.

Sealable design provides enhanced protection against environmental elements
Constructed from durable PBT material for long-lasting performance
Rectangular shape optimises space utilisation in compact environments
Integrated primary locking feature ensures secure connections during use
Keyed mating alignment streamlines installation and prevents incorrect connections
Compatible with a variety of AMPSEAL 16 connectors, enhancing versatility
Includes terminal position assurance to prevent accidental disconnection
Easily mounts in free-hanging applications for flexible installation options
Industry-grade IP67 rating ensures water and dust ingress protection
Low halogen content ensures compliance with environmental regulations