TE Connectivity, AMPSEAL 16 PIN 2 Way Housing Cap for use with Wire And Cable
- RS Stock No.:
- 479-360
- Mfr. Part No.:
- 1717672-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£176.15
(exc. VAT)
£211.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £176.15 | £2.202 |
*price indicative
- RS Stock No.:
- 479-360
- Mfr. Part No.:
- 1717672-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Housing Cap | |
For Use With | Wire And Cable | |
Series | AMPSEAL 16 | |
Terminal Size | 1.5mm | |
Body Orientation | Straight | |
Gender | PIN | |
Number of Contacts | 2 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing Cap | ||
For Use With Wire And Cable | ||
Series AMPSEAL 16 | ||
Terminal Size 1.5mm | ||
Body Orientation Straight | ||
Gender PIN | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity AMPSEAL 16 2 Position Housing is designed to facilitate reliable wire-to-wire connections in automotive and industrial applications. This robust solution features a sealable design, ensuring optimal performance even in harsh environments. Crafted from high-quality PBT GF15, it provides excellent resistance to extreme temperatures, guaranteeing durability and longevity. With a 4.5 mm centreline, this connector not only meets high electrical standards but also offers a user-friendly installation experience, thanks to its integrated locking mechanisms. The black colour and rectangular shape add to its practicality, making it suitable for a variety of applications. Ideal for cable mounting, this housing showcases advanced engineering aimed at supporting efficient connectivity with minimal hassle.
Sealable design ensures protection against environmental factors
Prevents accidental disconnections with integrated locking features
Optimised for high voltage applications
Compact size facilitates easy installation in tight spaces
Compatible with a range of AMPSEAL 16 connectors
Superior material choice enhances operational reliability
Provides effective strain relief for interconnected cables
Meets stringent industry standards for safety and performance
Prevents accidental disconnections with integrated locking features
Optimised for high voltage applications
Compact size facilitates easy installation in tight spaces
Compatible with a range of AMPSEAL 16 connectors
Superior material choice enhances operational reliability
Provides effective strain relief for interconnected cables
Meets stringent industry standards for safety and performance